



1590WUFLBK | |
|---|---|
DigiKey Part Number | HM3767-ND |
Manufacturer | |
Manufacturer Product Number | 1590WUFLBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.401" (60.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WUFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.401" (60.99mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.863 lb (391.45 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,30000 € | 26,30 € |
| 5 | 22,48600 € | 112,43 € |
| 10 | 21,01600 € | 210,16 € |
| 25 | 19,22080 € | 480,52 € |
| 50 | 17,96520 € | 898,26 € |
| 100 | 17,90020 € | 1.790,02 € |
| Unit Price without VAT: | 26,30000 € |
|---|---|
| Unit Price with VAT: | 31,29700 € |












