1590WUFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590WUFL
1590WUFL
1590WUFL

1590WUFL

DigiKey Part Number
HM3768-ND
Manufacturer
Manufacturer Product Number
1590WUFL
Description
BOX ALUM 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.401" (60.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WUFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
2.401" (60.99mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.863 lb (391.45 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,66000 €18,66 €
515,94600 €79,73 €
1014,90300 €149,03 €
2513,63040 €340,76 €
5012,73980 €636,99 €
10012,16740 €1.216,74 €
Manufacturers Standard Package
Unit Price without VAT:18,66000 €
Unit Price with VAT:22,20540 €
Alternate Color
BOX ALUM BLACK 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 26,30000 €