



1590WU | |
|---|---|
DigiKey Part Number | HM594-ND |
Manufacturer | |
Manufacturer Product Number | 1590WU |
Description | BOX ALUM 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.813 lb (368.77 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,66000 € | 18,66 € |
| 5 | 15,94600 € | 79,73 € |
| 10 | 14,90300 € | 149,03 € |
| 25 | 13,63040 € | 340,76 € |
| 50 | 12,73980 € | 636,99 € |
| 100 | 12,16740 € | 1.216,74 € |
| Unit Price without VAT: | 18,66000 € |
|---|---|
| Unit Price with VAT: | 22,20540 € |















