
09330162778 | |
|---|---|
DigiKey Part Number | 1195-09330162778-ND |
Manufacturer | |
Manufacturer Product Number | 09330162778 |
Description | HAN 16ES-PRESS-SMC-FI-CCT-PE PRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16 Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330162778 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Size B16 | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 10 | 25,16000 € | 251,60 € |
| 25 | 23,58560 € | 589,64 € |
| 50 | 22,46020 € | 1.123,01 € |
| 100 | 21,38890 € | 2.138,89 € |
| 250 | 20,05152 € | 5.012,88 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |

















