



1590WKF | |
|---|---|
DigiKey Part Number | HM3720-ND |
Manufacturer | |
Manufacturer Product Number | 1590WKF |
Description | BOX ALUM 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.169" (80.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WKF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (124.99mm x 124.99mm) | |
Height | 3.169" (80.49mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,59000 € | 34,59 € |
| 5 | 29,56800 € | 147,84 € |
| 10 | 27,63600 € | 276,36 € |
| 25 | 25,27480 € | 631,87 € |
| 50 | 24,34560 € | 1.217,28 € |
| Unit Price without VAT: | 34,59000 € |
|---|---|
| Unit Price with VAT: | 41,16210 € |















