
0039036014 | |
|---|---|
DigiKey Part Number | 900-0039036014-ND |
Manufacturer | |
Manufacturer Product Number | 0039036014 |
Description | 1CKT 2.36MM REC HOUSING 319101R1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0039036014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12500 € | 12,50 € |
| 250 | 0,11716 € | 29,29 € |
| 500 | 0,11158 € | 55,79 € |
| 1.000 | 0,10625 € | 106,25 € |
| 2.500 | 0,09959 € | 248,97 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


