
1590WB3 | |
|---|---|
DigiKey Part Number | 164-1590WB3-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB3 |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.567" L x 3.031" W (116.00mm x 77.00mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 5 | 10,95400 € | 54,77 € |
| 10 | 10,60000 € | 106,00 € |
| 25 | 10,15120 € | 253,78 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |






