Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-471

DigiKey Part Number
CU-471-ND
Manufacturer
Manufacturer Product Number
CU-471
Description
BOX ALUM NATURAL 4.33"L X 3.25"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.330" L x 3.250" W (109.98mm x 82.55mm)
Height
1.750" (44.45mm)
Area (L x W)
14.1in² (91cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,56200 €65,62 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €
Alternate Color
BOX ALUM GRAY 4.33"L X 3.25"W
In-Stock: 0
Unit Price: 10,07000 €