




1590STPCOR | |
|---|---|
DigiKey Part Number | HM456-ND |
Manufacturer | |
Manufacturer Product Number | 1590STPCOR |
Description | STOMP BOX ALUM 5.23"L X 5.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Orange Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590STPCOR Models |
Category | Area (L x W) 18.7in² (121cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Orange |
Part Status Active | Thickness 0.090" (2.29mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 5.230" L x 5.230" W (132.84mm x 132.84mm) | Shipping Info Shipped from DigiKey |
Height 1.540" (39.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 5 | 15,81400 € | 79,07 € |
| 10 | 14,69600 € | 146,96 € |
| 25 | 13,34440 € | 333,61 € |
| 50 | 12,41100 € | 620,55 € |
| 100 | 11,54680 € | 1.154,68 € |
| 250 | 11,22684 € | 2.806,71 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |









