




1590STPCGR | |
|---|---|
DigiKey Part Number | HM454-ND |
Manufacturer | |
Manufacturer Product Number | 1590STPCGR |
Description | STOMP BOX ALUM 5.23"L X 5.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Green Cover Included 5.230" L x 5.230" W (132.84mm x 132.84mm) X 1.540" (39.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590STPCGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 5.230" L x 5.230" W (132.84mm x 132.84mm) | |
Height | 1.540" (39.12mm) | |
Area (L x W) | 18.7in² (121cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 5 | 16,01400 € | 80,07 € |
| 10 | 14,88100 € | 148,81 € |
| 25 | 13,51240 € | 337,81 € |
| 50 | 12,56740 € | 628,37 € |
| 100 | 11,69220 € | 1.169,22 € |
| 250 | 11,36820 € | 2.842,05 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,64570 € |









