1590SFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590SFL

DigiKey Part Number
HM575-ND
Manufacturer
Manufacturer Product Number
1590SFL
Description
BOX ALUM 4.34"L X 3.23"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.727" (43.87mm)
Datasheet
 Datasheet
EDA/CAD Models
1590SFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.335" L x 3.232" W (110.11mm x 82.09mm)
Height
1.727" (43.87mm)
Area (L x W)
14.0in² (90cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.556 lb (252.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Factory Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,63000 €11,63 €
59,94200 €49,71 €
109,29300 €92,93 €
258,49880 €212,47 €
507,94380 €397,19 €
1007,42480 €742,48 €
2507,15792 €1.789,48 €
Manufacturers Standard Package
Unit Price without VAT:11,63000 €
Unit Price with VAT:13,83970 €
Alternate Color
BOX ALUM BLACK 4.34"L X 3.23"W
In-Stock: 1
Unit Price: 15,70000 €