PCTQ3 122410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCTQ3 122410

DigiKey Part Number
5348-PCTQ3122410TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PCTQ3 122410
Description
ENCLOSURE PLAS 9.45"L X 3.94"W
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray, Smoke Cover/Door Cover Included 9.450" L x 3.940" W (240.03mm x 100.08mm) X 4.720" (119.89mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.450" L x 3.940" W (240.03mm x 100.08mm)
Height
4.720" (119.89mm)
Area (L x W)
37.1in² (240cm²)
Design
Cover Included
Material
Color
Light Gray, Smoke Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
153,56000 €53,56 €
548,20000 €241,00 €
1045,52200 €455,22 €
2541,77320 €1.044,33 €
Unit Price without VAT:53,56000 €
Unit Price with VAT:63,73640 €