1590QFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590QFL
1590QFL
1590QFL

1590QFL

DigiKey Part Number
HM950-ND
Manufacturer
Manufacturer Product Number
1590QFL
Description
BOX ALUM 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590QFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
1.339" (34.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,45000 €14,45 €
512,35000 €61,75 €
1011,54500 €115,45 €
2510,55880 €263,97 €
509,86900 €493,45 €
1009,22420 €922,42 €
2509,13364 €2.283,41 €
Manufacturers Standard Package
Unit Price without VAT:14,45000 €
Unit Price with VAT:17,19550 €
Alternate Color
BOX ALUM BLACK 4.72"L X 4.72"W
In-Stock: 1
Unit Price: 18,43000 €