1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590 Series
1590QBK
1590QBK
Hammond 1590 Series Enclosures | Digi-Key Daily

1590QBK

DigiKey Part Number
HM1932-ND
Manufacturer
Manufacturer Product Number
1590QBK
Description
BOX ALUM BLACK 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590QBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
1.339" (34.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.29 lb (131.54 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,00000 €18,00 €
515,39000 €76,95 €
1014,38400 €143,84 €
2513,15560 €328,89 €
5012,29600 €614,80 €
10011,69230 €1.169,23 €
Manufacturers Standard Package
Unit Price without VAT:18,00000 €
Unit Price with VAT:21,42000 €
Alternate Color
BOX ALUM 4.72"L X 4.72"W
In-Stock: 5
Unit Price: 14,45000 €