Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Hammond 1590 Series Enclosures | Digi-Key Daily

1590Q

DigiKey Part Number
HM949-ND
Manufacturer
Manufacturer Product Number
1590Q
Description
BOX ALUM 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Height
1.339" (34.00mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.454
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,61000 €14,61 €
512,49000 €62,45 €
1011,67500 €116,75 €
2510,67760 €266,94 €
509,98020 €499,01 €
1009,32800 €932,80 €
2509,27272 €2.318,18 €
Manufacturers Standard Package
Unit Price without VAT:14,61000 €
Unit Price with VAT:17,38590 €
Alternate Color
BOX ALUM BLACK 4.72"L X 4.72"W
In-Stock: 0
Unit Price: 18,20000 €