




1590KGY | |
|---|---|
DigiKey Part Number | HM3609-ND |
Manufacturer | |
Manufacturer Product Number | 1590KGY |
Description | BOX ALUM GRAY 4.92"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.110" (79.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 4.921" W (124.99mm x 124.99mm) | |
Height | 3.110" (79.00mm) | |
Area (L x W) | 24.2in² (156cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.975 lb (442.25 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,91000 € | 26,91 € |
| 5 | 23,00400 € | 115,02 € |
| 10 | 21,50100 € | 215,01 € |
| 25 | 19,66400 € | 491,60 € |
| 50 | 18,37940 € | 918,97 € |
| 100 | 18,36440 € | 1.836,44 € |
| Unit Price without VAT: | 26,91000 € |
|---|---|
| Unit Price with VAT: | 32,02290 € |









