1590K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590K
1590K
1590K
Hammond 1590 Series Enclosures | Digi-Key Daily

1590K

DigiKey Part Number
HM367-ND
Manufacturer
Manufacturer Product Number
1590K
Description
BOX ALUM 4.92"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.921" L x 4.921" W (124.99mm x 124.99mm) X 3.110" (79.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.921" L x 4.921" W (124.99mm x 124.99mm)
Height
3.110" (79.00mm)
Area (L x W)
24.2in² (156cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
EMI Shielded
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.05 lb (22.68 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,55000 €22,55 €
519,28000 €96,40 €
1018,02100 €180,21 €
2516,48160 €412,04 €
5015,40460 €770,23 €
10015,06080 €1.506,08 €
Manufacturers Standard Package
Unit Price without VAT:22,55000 €
Unit Price with VAT:26,83450 €
Alternate Color
BOX ALUM BLACK 4.92"L X 4.92"W
In-Stock: 4
Unit Price: 26,91000 €
BOX ALUM GRAY 4.92"L X 4.92"W
In-Stock: 1
Unit Price: 26,91000 €