1590EFBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590EFBK
1590EFBK
1590EFBK

1590EFBK

DigiKey Part Number
HM1913-ND
Manufacturer
Manufacturer Product Number
1590EFBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm)
Datasheet
 Datasheet
EDA/CAD Models
1590EFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
3.355" (85.22mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,86000 €38,86 €
533,21800 €166,09 €
1031,04800 €310,48 €
2528,39520 €709,88 €
5027,74640 €1.387,32 €
Manufacturers Standard Package
Unit Price without VAT:38,86000 €
Unit Price with VAT:46,24340 €
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 23
Unit Price: 33,68000 €