1590F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590EF

DigiKey Part Number
HM3588-ND
Manufacturer
Manufacturer Product Number
1590EF
Description
BOX ALUM UNPTD 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm)
Datasheet
 Datasheet
EDA/CAD Models
1590EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
3.355" (85.22mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.5 lbs (680.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,68000 €33,68 €
528,79600 €143,98 €
1026,91500 €269,15 €
2524,61520 €615,38 €
5023,63300 €1.181,65 €
Manufacturers Standard Package
Unit Price without VAT:33,68000 €
Unit Price with VAT:40,07920 €
Alternate Color
BOX ALUM BLACK 7.4"L X 4.72"W
In-Stock: 1
Unit Price: 38,86000 €