1590CFBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590CFBK
1590CFBK
1590CFBK

1590CFBK

DigiKey Part Number
HM1908-ND
Manufacturer
Manufacturer Product Number
1590CFBK
Description
BOX ALUM BLACK 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590CFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
2.283" (57.99mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.669 lb (303.45 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,38000 €25,38 €
521,70000 €108,50 €
1020,28100 €202,81 €
2518,54880 €463,72 €
5017,33680 €866,84 €
10017,19840 €1.719,84 €
Manufacturers Standard Package
Unit Price without VAT:25,38000 €
Unit Price with VAT:30,20220 €
Alternate Color
BOX ALUM UNPTD 4.71"L X 3.7"W
In-Stock: 3
Unit Price: 22,54000 €