1590F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590CF

DigiKey Part Number
HM3579-ND
Manufacturer
Manufacturer Product Number
1590CF
Description
BOX ALUM UNPTD 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.283" (57.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590CF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
2.283" (57.99mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
EMI Shielded, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.669 lb (303.45 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,54000 €22,54 €
519,26800 €96,34 €
1018,01000 €180,10 €
2516,47080 €411,77 €
5015,39480 €769,74 €
10015,05000 €1.505,00 €
Manufacturers Standard Package
Unit Price without VAT:22,54000 €
Unit Price with VAT:26,82260 €
Alternate Color
BOX ALUM BLACK 4.71"L X 3.7"W
In-Stock: 1
Unit Price: 25,38000 €