
1583H6B1BKX | |
|---|---|
DigiKey Part Number | 1583H6B1BKX-ND |
Manufacturer | |
Manufacturer Product Number | 1583H6B1BKX |
Description | RACK MOUNT OUTLET STRIP 15A 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H6B1BKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,86000 € | 78,86 € |
| 5 | 73,60600 € | 368,03 € |
| 10 | 71,45200 € | 714,52 € |
| 25 | 68,69920 € | 1.717,48 € |
| 50 | 66,68780 € | 3.334,39 € |
| 100 | 64,73570 € | 6.473,57 € |
| Unit Price without VAT: | 78,86000 € |
|---|---|
| Unit Price with VAT: | 93,84340 € |



