
1582T8E1BK | |
|---|---|
DigiKey Part Number | HM1846-ND |
Manufacturer | |
Manufacturer Product Number | 1582T8E1BK |
Description | RACK MOUNT OUTLET STRIP 10A 8 PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582T8E1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 8 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CE, CSA, cULus, TUV-GS | |
Features | - | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,68000 € | 86,68 € |
| 5 | 80,90400 € | 404,52 € |
| 10 | 78,53600 € | 785,36 € |
| 25 | 75,51040 € | 1.887,76 € |
| 50 | 73,30000 € | 3.665,00 € |
| 100 | 71,15380 € | 7.115,38 € |
| Unit Price without VAT: | 86,68000 € |
|---|---|
| Unit Price with VAT: | 103,14920 € |


