
1557B2GY | |
|---|---|
DigiKey Part Number | 164-1557B2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1557B2GY |
Description | BOX PC GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1557B2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 5 | 14,18200 € | 70,91 € |
| 10 | 13,25500 € | 132,55 € |
| 25 | 12,12280 € | 303,07 € |
| 50 | 11,33080 € | 566,54 € |
| 100 | 10,66670 € | 1.066,67 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |






