1557B2BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557B2BK

DigiKey Part Number
164-1557B2BK-ND
Manufacturer
Manufacturer Product Number
1557B2BK
Description
BOX PC BLACK 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 1.770" (44.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1557B2BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 3.150" W (80.01mm x 80.01mm)
Height
1.770" (44.96mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,59000 €16,59 €
514,18200 €70,91 €
1013,25500 €132,55 €
2512,12280 €303,07 €
5011,33080 €566,54 €
10010,66670 €1.066,67 €
Manufacturers Standard Package
Unit Price without VAT:16,59000 €
Unit Price with VAT:19,74210 €
Alternate Color
BOX PC GRAY 3.15"L X 3.15"W
In-Stock: 7
Unit Price: 16,59000 €