1555WAGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555WAGY
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1555WAGY

DigiKey Part Number
164-1555WAGY-ND
Manufacturer
Manufacturer Product Number
1555WAGY
Description
BOX PC GRAY 7.09"L X 7.09"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included, Hand Held 7.087" L x 7.087" W (180.00mm x 180.00mm) X 3.547" (90.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1555WAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.087" L x 7.087" W (180.00mm x 180.00mm)
Height
3.547" (90.10mm)
Area (L x W)
50.2in² (324cm²)
Design
Cover Included, Hand Held
Material
Color
Gray
Thickness
0.126" (3.20mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,09000 €27,09 €
Manufacturers Standard Package
Unit Price without VAT:27,09000 €
Unit Price with VAT:32,23710 €