1554WPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1554WPL
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554WPL

DigiKey Part Number
164-1554WPL-ND
Manufacturer
Manufacturer Product Number
1554WPL
Description
PANEL FOR 1554W, WA - GALV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Steel Panel, Inner 6.594" L x 6.575" W x 0.064" H (167.50mm x 167.00mm x 1.63mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1554WPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1554W, 1554WA Series
Size / Dimension
6.594" L x 6.575" W x 0.064" H (167.50mm x 167.00mm x 1.63mm)
Color
Unpainted
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Factory Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,50000 €9,50 €
Manufacturers Standard Package
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,30500 €