




1555D2GY | |
|---|---|
DigiKey Part Number | HM3500-ND |
Manufacturer | |
Manufacturer Product Number | 1555D2GY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555D2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 5 | 14,15600 € | 70,78 € |
| 10 | 13,23100 € | 132,31 € |
| 25 | 12,10120 € | 302,53 € |
| 50 | 11,31040 € | 565,52 € |
| 100 | 10,64510 € | 1.064,51 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |

















