1555CF42GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1555CF42GY
1555CF42GY
1555CF42GY

1555CF42GY

DigiKey Part Number
HM386-ND
Manufacturer
Manufacturer Product Number
1555CF42GY
Description
BOX PC GRAY 4.72"L X 2.59"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.722" L x 2.590" W (119.94mm x 65.79mm) X 2.441" (62.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1555CF42GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.722" L x 2.590" W (119.94mm x 65.79mm)
Height
2.441" (62.00mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Factory Stock: 388
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,99000 €14,99 €
512,82000 €64,10 €
1011,98100 €119,81 €
2510,95800 €273,95 €
5010,24220 €512,11 €
1009,57290 €957,29 €
2509,52228 €2.380,57 €
Manufacturers Standard Package
Unit Price without VAT:14,99000 €
Unit Price with VAT:17,83810 €