
1311011 | |
|---|---|
DigiKey Part Number | 277-1311011-ND |
Manufacturer | |
Manufacturer Product Number | 1311011 |
Description | HOUSING SET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Black, Light Gray Hinged Door, Lid 6.362" L x 2.390" W (161.60mm x 60.70mm) X 3.531" (89.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 6.362" L x 2.390" W (161.60mm x 60.70mm) | |
Height | 3.531" (89.70mm) | |
Area (L x W) | 15.2in² (98cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black, Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |











