
1553AGY | |
|---|---|
DigiKey Part Number | HM396-ND |
Manufacturer | |
Manufacturer Product Number | 1553AGY |
Description | BOX ABS GRAY 3.94"L X 2.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 3.937" L x 2.405" W (100.00mm x 61.09mm) X 0.669" (16.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553AGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.405" W (100.00mm x 61.09mm) | |
Height | 0.669" (16.99mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 5 | 7,00000 € | 35,00 € |
| 10 | 6,54200 € | 65,42 € |
| 25 | 5,98320 € | 149,58 € |
| 50 | 5,59240 € | 279,62 € |
| 100 | 5,22700 € | 522,70 € |
| 250 | 4,82596 € | 1.206,49 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |















