
1551JGY | |
|---|---|
DigiKey Part Number | HM1133-ND |
Manufacturer | |
Manufacturer Product Number | 1551JGY |
Description | BOX ABS GRAY 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551JGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 5 | 2,28200 € | 11,41 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,95160 € | 48,79 € |
| 50 | 1,82400 € | 91,20 € |
| 100 | 1,70490 € | 170,49 € |
| 250 | 1,55924 € | 389,81 € |
| 500 | 1,45736 € | 728,68 € |
| 1.000 | 1,37112 € | 1.371,12 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |











