
1555LF42GY | |
|---|---|
DigiKey Part Number | 164-1555LF42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555LF42GY |
Description | ENCLOSURE PC 4.11"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Light Gray Cover Included 4.110" L x 4.180" W (104.39mm x 106.17mm) X 2.450" (62.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555LF42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.110" L x 4.180" W (104.39mm x 106.17mm) | |
Height | 2.450" (62.23mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 5 | 10,82400 € | 54,12 € |
| 10 | 10,47600 € | 104,76 € |
| 25 | 10,03200 € | 250,80 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |









