



1551CTRD | |
|---|---|
DigiKey Part Number | HM1629-ND |
Manufacturer | |
Manufacturer Product Number | 1551CTRD |
Description | BOX ABS TRN RED 2.56"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Red Split Sides 2.560" L x 1.180" W (65.02mm x 29.97mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551CTRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 1.180" W (65.02mm x 29.97mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 3.02in² (19.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Translucent - Red | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,77200 € | 13,86 € |
| 10 | 2,59200 € | 25,92 € |
| 25 | 2,37040 € | 59,26 € |
| 50 | 2,21560 € | 110,78 € |
| 100 | 2,07080 € | 207,08 € |
| 250 | 1,89392 € | 473,48 € |
| 500 | 1,77018 € | 885,09 € |
| 1.000 | 1,70581 € | 1.705,81 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |






