



1551CGY | |
|---|---|
DigiKey Part Number | HM1628-ND |
Manufacturer | |
Manufacturer Product Number | 1551CGY |
Description | BOX ABS GRAY 2.56"L X 1.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides 2.560" L x 1.180" W (65.02mm x 29.97mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551CGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 1.180" W (65.02mm x 29.97mm) | |
Height | 0.610" (15.49mm) | |
Area (L x W) | 3.02in² (19.5cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 5 | 2,58400 € | 12,92 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,20920 € | 55,23 € |
| 50 | 2,06520 € | 103,26 € |
| 100 | 1,93020 € | 193,02 € |
| 250 | 1,76528 € | 441,32 € |
| 500 | 1,64998 € | 824,99 € |
| 1.000 | 1,57625 € | 1.576,25 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |






