



1550Z106BK | |
|---|---|
DigiKey Part Number | HM199-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z106BK |
Description | BOX ALUM BLACK 4.54"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 4.543" L x 2.575" W (115.39mm x 65.41mm) X 1.197" (30.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z106BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 2.575" W (115.39mm x 65.41mm) | |
Height | 1.197" (30.40mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.122" (3.10mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 5 | 14,27200 € | 71,36 € |
| 10 | 13,33900 € | 133,39 € |
| 25 | 12,19920 € | 304,98 € |
| 50 | 11,40240 € | 570,12 € |
| 100 | 10,74230 € | 1.074,23 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |












