



1550WJBK | |
|---|---|
DigiKey Part Number | HM1223-ND |
Manufacturer | |
Manufacturer Product Number | 1550WJBK |
Description | BOX ALUM BLACK 10.83"L X 6.89"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 10.827" L x 6.890" W (275.00mm x 175.00mm) X 2.622" (66.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WJBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.827" L x 6.890" W (275.00mm x 175.00mm) | |
Height | 2.622" (66.60mm) | |
Area (L x W) | 74.5in² (481cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 € | 36,59 € |
| 5 | 31,27800 € | 156,39 € |
| 10 | 29,23500 € | 292,35 € |
| 25 | 26,73640 € | 668,41 € |
| 50 | 25,93260 € | 1.296,63 € |
| Unit Price without VAT: | 36,59000 € |
|---|---|
| Unit Price with VAT: | 43,54210 € |













