1550WJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550WJ

DigiKey Part Number
HM1222-ND
Manufacturer
Manufacturer Product Number
1550WJ
Description
BOX ALUM 10.83"L X 6.89"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 10.827" L x 6.890" W (275.00mm x 175.00mm) X 2.622" (66.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.827" L x 6.890" W (275.00mm x 175.00mm)
Height
2.622" (66.60mm)
Area (L x W)
74.5in² (481cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.098" (2.49mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,87000 €33,87 €
528,94800 €144,74 €
1027,05700 €270,57 €
2524,74520 €618,63 €
5023,77340 €1.188,67 €
Manufacturers Standard Package
Unit Price without VAT:33,87000 €
Unit Price with VAT:40,30530 €
Alternate Color
BOX ALUM BLACK 10.83"L X 6.89"W
In-Stock: 11
Unit Price: 36,59000 €