
1502 | |
|---|---|
DigiKey Part Number | 1502-ND |
Manufacturer | |
Manufacturer Product Number | 1502 |
Description | FIXED IND 7UH 500MA 1.3 OHM TH |
Customer Reference | |
Detailed Description | 7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.3Ohm Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |


