7 µH Inductor 1 A 980mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z50E

DigiKey Part Number
Z50E-ND
Manufacturer
Manufacturer Product Number
Z50E
Description
FIXED IND 7UH 1A 980 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 µH Inductor 1 A 980mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
DC Resistance (DCR)
980mOhm
Series
Inductance Frequency - Test
1 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Inductance
Size / Dimension
0.281" Dia x 1.000" L (7.14mm x 25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
107,48300 €74,83 €
306,81767 €204,53 €
506,52900 €326,45 €
1006,15700 €615,70 €
2505,69844 €1.424,61 €
5005,37562 €2.687,81 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €