
14G1105 | |
|---|---|
DigiKey Part Number | 14G1105-ND |
Manufacturer | |
Manufacturer Product Number | 14G1105 |
Description | PANEL INNER STEEL 10.75X4.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 4.880" W (273.05mm x 123.95mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ Series | |
Size / Dimension | 10.750" L x 4.880" W (273.05mm x 123.95mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |



