
1414PHKC4 | |
|---|---|
DigiKey Part Number | 1414PHKC4-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHKC4 |
Description | BOX STEEL GRAY 12"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 6.000" W (304.80mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHKC4 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 6.000" W (304.80mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 10 lbs (4.5 kg) |
Area (L x W) 72.0in² (465cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,41000 € | 95,41 € |
| Unit Price without VAT: | 95,41000 € |
|---|---|
| Unit Price with VAT: | 113,53790 € |







