
1455NAL-10 | |
|---|---|
DigiKey Part Number | HM2959-ND |
Manufacturer | |
Manufacturer Product Number | 1455NAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455N Series | |
Size / Dimension | 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) | |
Color | Clear | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 5 | 19,30600 € | 96,53 € |
| 10 | 18,04400 € | 180,44 € |
| 25 | 16,50240 € | 412,56 € |
| 50 | 15,42440 € | 771,22 € |
| 100 | 15,08240 € | 1.508,24 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 26,88210 € |
















