1455N1601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455N1601
1455N1601BK
1455N1601BK

1455N1601BK

DigiKey Part Number
HM1502-ND
Manufacturer
Manufacturer Product Number
1455N1601BK
Description
BOX ALUM BLACK 6.3"L X 4.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455N1601BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 4.055" W (159.99mm x 103.00mm)
Height
2.087" (53.00mm)
Area (L x W)
25.5in² (165cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,33000 €29,33 €
525,07400 €125,37 €
1023,43700 €234,37 €
2521,43520 €535,88 €
5020,23220 €1.011,61 €
Manufacturers Standard Package
Unit Price without VAT:29,33000 €
Unit Price with VAT:34,90270 €
Alternate Color
BOX ALUM NATURAL 6.3"L X 4.06"W
In-Stock: 190
Unit Price: 26,96000 €
BOX ALUM BLUE 6.3"L X 4.06"W
In-Stock: 77
Unit Price: 29,33000 €
BOX ALUM RED 6.3"L X 4.06"W
In-Stock: 3
Unit Price: 29,33000 €