
1455JALBK-10 | |
|---|---|
DigiKey Part Number | HM2888-ND |
Manufacturer | |
Manufacturer Product Number | 1455JALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.071" L x 1.063" W x 0.059" H (78.00mm x 27.00mm x 1.50mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 € | 25,36 € |
| 5 | 21,67600 € | 108,38 € |
| 10 | 20,25900 € | 202,59 € |
| 25 | 18,52760 € | 463,19 € |
| 50 | 17,31740 € | 865,87 € |
| 100 | 17,17680 € | 1.717,68 € |
| Unit Price without VAT: | 25,36000 € |
|---|---|
| Unit Price with VAT: | 30,17840 € |























