



1455J1601RD | |
|---|---|
DigiKey Part Number | HM1401-ND |
Manufacturer | |
Manufacturer Product Number | 1455J1601RD |
Description | BOX ALUM RED 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455J1601RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.071" W (159.99mm x 78.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.42 lb (190.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 5 | 22,41000 € | 112,05 € |
| 10 | 20,94500 € | 209,45 € |
| 25 | 19,15560 € | 478,89 € |
| 50 | 17,90380 € | 895,19 € |
| 100 | 17,87680 € | 1.787,68 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |



















