
1455JBRED | |
|---|---|
DigiKey Part Number | HM2894-ND |
Manufacturer | |
Manufacturer Product Number | 1455JBRED |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455J Series | |
Size / Dimension | 3.194" L x 1.186" W x 0.354" H (81.13mm x 30.12mm x 8.99mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,15800 € | 20,79 € |
| 10 | 3,88800 € | 38,88 € |
| 25 | 3,55520 € | 88,88 € |
| 50 | 3,32300 € | 166,15 € |
| 100 | 3,10600 € | 310,60 € |
| 250 | 2,84060 € | 710,15 € |
| 500 | 2,69632 € | 1.348,16 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |














