



1455B1002BU | |
|---|---|
DigiKey Part Number | HM2854-ND |
Manufacturer | |
Manufacturer Product Number | 1455B1002BU |
Description | BOX ALUM BLUE 3.98"L X 2.82"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 3.976" L x 2.824" W (100.99mm x 71.73mm) X 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455B1002BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 2.824" W (100.99mm x 71.73mm) | |
Height | 0.748" (19.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 5 | 10,87200 € | 54,36 € |
| 10 | 10,16100 € | 101,61 € |
| 25 | 9,29360 € | 232,34 € |
| 50 | 8,68620 € | 434,31 € |
| 100 | 8,11890 € | 811,89 € |
| 250 | 7,91364 € | 1.978,41 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |


















