1455B1002BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455B1002BK
1455B1002
1455B1002BK
1455B1002BK

1455B1002BK

DigiKey Part Number
HM1713-ND
Manufacturer
Manufacturer Product Number
1455B1002BK
Description
BOX ALUM BLACK 3.98"L X 2.82"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 3.976" L x 2.824" W (100.99mm x 71.73mm) X 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455B1002BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.976" L x 2.824" W (100.99mm x 71.73mm)
Height
0.748" (19.00mm)
Area (L x W)
11.2in² (72cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,71000 €12,71 €
510,87200 €54,36 €
1010,16100 €101,61 €
259,29360 €232,34 €
508,68620 €434,31 €
1008,11890 €811,89 €
2507,91364 €1.978,41 €
Manufacturers Standard Package
Unit Price without VAT:12,71000 €
Unit Price with VAT:15,12490 €
Alternate Color
BOX ALUM NATURAL 3.98"L X 2.82"W
In-Stock: 10
Unit Price: 11,02000 €
BOX ALUM BLUE 3.98"L X 2.82"W
In-Stock: 0
Unit Price: 12,71000 €
BOX ALUM RED 3.98"L X 2.82"W
In-Stock: 2
Unit Price: 12,71000 €