
1451-16 | |
|---|---|
DigiKey Part Number | HM2811-ND |
Manufacturer | |
Manufacturer Product Number | 1451-16 |
Description | COVER FOR CHASSIS 10X6X5.2" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 10.000" L x 6.000" W x 5.200" H (254.00mm x 152.40mm x 132.08mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 10.000" L x 6.000" W x 5.200" H (254.00mm x 152.40mm x 132.08mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,54000 € | 49,54 € |
| 5 | 42,34800 € | 211,74 € |
| 10 | 39,58300 € | 395,83 € |
| 25 | 36,44800 € | 911,20 € |
| Unit Price without VAT: | 49,54000 € |
|---|---|
| Unit Price with VAT: | 58,95260 € |








